This 1152-pin industrial FPGA features a 35x35mm package and is compliant with ROHS standards. It operates within a temperature range of -40 to 100 degrees Celsius and has a nominal supply voltage of 0.9V, with minimum and maximum voltages of 0.87V and 0.93V, respectively. The device has 396 outputs and 396 inputs.
Intel 10AS048K3F35I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 396 |
| Number of Inputs | 396 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AS048K3F35I2SG to view detailed technical specifications.
No datasheet is available for this part.