FPGA - Field Programmable Gate Array Arria 10 GX Engineering Sample
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 10AX115R4F40I4SGES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Rate | 17.4Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 67584000b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 427200 |
| Number of Logic Elements/Cells | 1150000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 900mV |
| Packaging | Tray |
| RAM Size | 68857856b |
| Series | Arria 10 GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 10AX115R4F40I4SGES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.