The Stratix FPGA features a high-density FBGA package and surface mount design, supporting operation in temperatures ranging from 0°C to 85°C. With 32470 logic elements and 3247 logic blocks, this device offers a high level of processing capability. The Stratix FPGA also includes 3317184 bits of RAM, making it suitable for demanding applications. Intel's Stratix FPGA meets the requirements of various industries, including automotive, with AEC-Q100 compliance.
Intel 5962-9096403MXA technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 726 |
| Number of Logic Blocks (LABs) | 3247 |
| Number of Logic Elements/Cells | 32470 |
| RAM Size | 3317184b |
| Series | Stratix® |
| RoHS | Not Compliant |
No datasheet is available for this part.