IC FPGA 8K GATES 200NS 176-PGA
Intel 5962-9215601MXA technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 612 |
| Number of Logic Blocks (LABs) | 10260 |
| Number of Logic Elements/Cells | 244188 |
| RAM Size | 12038144b |
| Series | Arria II GX |
| RoHS | Not Compliant |
No datasheet is available for this part.