Microprocessor, 32-Bit, 60MHz, CMOS, PGA-296
Intel 5962-9457806NXC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 296 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P296 |
| Pin Count | 296 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.935 |
| Supply Voltage-Max | 3.265 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 60 |
| Screening Level | MIL-PRF-38535 Class N |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Intel 5962-9457806NXC to view detailed technical specifications.
No datasheet is available for this part.