IC FPGA 32K GATE 47.2NS 208-CQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 7030 |
| Number of Logic Elements/Cells | 175750 |
| RAM Size | 13954048b |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |