
FPGA - Field Programmable Gate Array FPGA - Arria V GT 19024 LABs 544 IOs
Checking distributor stock and pricing after the page loads.
Intel 5AGTFD7H3F35I5NES technical specifications.
| Package/Case | FBGA |
| Data Rate | 10.3125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 27046Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 19024 |
| Number of Logic Elements/Cells | 504000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.15V |
| Packaging | Tray |
| Series | Arria V GT |
| RoHS | Compliant |
