
The Arria V GT is a high-speed FPGA with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.15V and features a data rate of 10.3125Gbps. The device is packaged in a FBGA package and has 544 I/Os. It contains 19024 logic blocks and 504000 logic elements/cells, and 36 transceivers.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 10.3125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 27046Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 19024 |
| Number of Logic Elements/Cells | 504000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 1.15V |
| Packaging | Tray |
| Series | Arria V GT |
| RoHS | Compliant |
