
FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 704 IOs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 5AGXFB3H4F40C5NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5AGXFB3H4F40C5NES technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 13688 |
| Number of Logic Elements/Cells | 362000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.15V |
| Packaging | Tray |
| Series | Arria V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5AGXFB3H4F40C5NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
