
FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 704 IOs
Intel 5AGXFB3H4F40I5NES technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 13688 |
| Number of Logic Elements/Cells | 362000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.15V |
| Packaging | Tray |
| Series | Arria V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5AGXFB3H4F40I5NES to view detailed technical specifications.
No datasheet is available for this part.
