
The Arria V GX is a high-speed FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 544 I/Os and 24 transceivers, with a maximum frequency of 800MHz and a data rate of 3.125Gbps. The device is packaged in a FBGA package and is designed for surface mount applications. It operates at a supply voltage of 1.1V and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 5AGXFB3H6F35C6NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 13688 |
| Number of Logic Elements/Cells | 362000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Arria V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5AGXFB3H6F35C6NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
