
The Arria V GX FPGA features a 1.15V operating supply voltage, 800MHz maximum frequency, and 704 I/Os. It is packaged in a surface mount FBGA package and operates over a temperature range of 0°C to 85°C. The device has a memory size of 19358Kb and includes 24 transceivers. It is designed for high-speed applications and is available in a tray packaging format.
Intel 5AGXFB3H6F40C6NES technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 13688 |
| Number of Logic Elements/Cells | 362000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.15V |
| Packaging | Tray |
| Series | Arria V GX |
| RoHS | Compliant |
No datasheet is available for this part.
