Intel 5AGXMB3G6F31C6NES technical specifications.
| Package/Case | BGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 17110 |
| Number of Logic Elements/Cells | 362730 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.15V |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 2148352b |
| RoHS Compliant | Yes |
| Series | Arria V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5AGXMB3G6F31C6NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
