
The Arria V SoC SX is a high-density integrated circuit with 462000 logic elements and 12 transceivers. It operates within a temperature range of 0°C to 85°C and requires a 1.1V supply voltage. The device is packaged in a BGA package and is available in quantities of 27. It is designed for use in a variety of applications, including those requiring high-speed data transfer and processing.
Intel 5ASXMB5E6F31C6NES technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Memory Size | 25478KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 17434 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 27 |
| Packaging | Tray |
| Series | Arria V SoC SX |
| RoHS | Compliant |
No datasheet is available for this part.
