
The Cyclone V E FPGA features 25000 logic elements, 9434 LABs, and 128 I/Os in a 90-piece LBGA package. Operating within a -40°C to 100°C temperature range, this device is RoHS compliant and suitable for surface mount applications. With a maximum operating frequency of 800MHz and 1956Kb of memory, this FPGA is designed for high-performance applications.
Intel 5CEFA2F17I7N technical specifications.
| Package/Case | LBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 90 |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
No datasheet is available for this part.
