
The Cyclone V E FPGA features 49000 logic elements, 18480 LABs, and 3383Kb of memory. Operating at 1.1V, it can reach a maximum frequency of 800MHz. The device is available in a 90-piece LBGA package, suitable for surface mount. The operating temperature range is -40°C to 125°C. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel 5CEFA4F17A7N technical specifications.
| Package/Case | LBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 90 |
| RAM Size | 3464192b |
| RoHS Compliant | No |
| Series | Cyclone® V E |
| RoHS | Not Compliant |
No datasheet is available for this part.