The Cyclone V E FPGA features 49000 logic elements, 18480 LABs, and 3383Kb memory size. It operates at a maximum frequency of 800MHz and a maximum operating temperature of 85°C. The device is supplied at 1.1V and is RoHS compliant. It is available in a 90-piece package quantity with a surface mount configuration.
Checking distributor stock and pricing after the page loads.
Intel 5CEFA4F17C7N technical specifications.
| Package/Case | LBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 90 |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
