
The Cyclone V E FPGA features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.1V and has a maximum frequency of 800MHz. The device has 128 I/Os and 49000 logic elements/cells, with 18480 logic blocks (LABs) and 3383Kb of memory size. The Cyclone V E is RoHS compliant and available in a 90-piece quantity in the LBGA package, suitable for surface mount.
Intel 5CEFA4F17I7N technical specifications.
| Package/Case | LBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 90 |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
No datasheet is available for this part.
