The 5CSEBA6U23I7NTS is a high-performance System on Chip (SoC) part of the Cyclone V SE family. It integrates a dual-core ARM Cortex-A9 MPCore processor with a 28nm FPGA fabric featuring 110,000 logic elements and 13,750 Logic Array Blocks (LABs). Designed for low power and high density, it includes 621 kbit of embedded block RAM, 145 user I/O pins, and supports a data rate of 6.144 Gb/s. It is optimized for industrial automation, communications, and machine vision applications.
Checking distributor stock and pricing after the page loads.
| Number of Logic Elements | 110000units |
| Number of LABs/CLBs | 13750units |
| Processor Type | Dual Core ARM Cortex-A9 |
| Maximum Operating Frequency | 400MHz |
| Operating Supply Voltage | 1.1V |
| Number of I/Os | 145units |
| Embedded Block RAM | 621kbit |
| Total RAM Bits | 6151kbit |
| Operating Temperature Range | -40 to +100°C |
| Data Rate | 6.144Gb/s |
| RoHS | Compliant |
| Lead Free | Yes |