CPLD MAX V Family 128 Macro Cells 184.1MHz 1.8V 64-Pin EQFP EP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |