Intel 5M160ZM68A5N technical specifications.
| Package/Case | BGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 160 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 52 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 640 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Max V |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M160ZM68A5N to view detailed technical specifications.
No datasheet is available for this part.
