
The Intel 5M40ZM64A5N is a high-speed field-programmable gate array (FPGA) with 40 logic cells and 32 macrocells. It operates at a maximum frequency of 152MHz and has a maximum supply voltage of 1.89V. The device is packaged in a ball grid array (BGA) and is designed for surface mount applications. It can operate over a temperature range of -40°C to 125°C and has a maximum operating supply current of 25uA.
Intel 5M40ZM64A5N technical specifications.
| Package/Case | BGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 40 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 30 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Series | Max V |
| Supply Current | 25uA |
| RoHS | Not Compliant |
No datasheet is available for this part.
