
The Intel 5M570ZT144A5N is a high-speed MAX V FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 1.4749GHz frequency and a maximum frequency of 152MHz. The device has 114 programmable I/Os and 57 LABs, with 570 logic elements/cells and 440 macrocells. It operates at 1.8V with a supply current of 27uA and is available in a TQFP package.
Checking distributor stock and pricing after the page loads.
Intel 5M570ZT144A5N technical specifications.
| Package/Case | TQFP |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 114 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Max V |
| Supply Current | 27uA |
| RoHS | Compliant |
