The Intel 5M80ZM68A5N is a 52-pin BGA surface mount FPGA with an operating supply voltage of 1.8V and a maximum supply current of 25uA. It operates over a temperature range of -40°C to 125°C and is available in a tray packaging with 640 units per package. The device is RoHS compliant and features 8 logic blocks, 80 logic elements, and 64 macrocells. It has a maximum frequency of 152MHz and a memory size of 8192 bits.
Checking distributor stock and pricing after the page loads.
Intel 5M80ZM68A5N technical specifications.
| Package/Case | BGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 52 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 640 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Max V |
| Supply Current | 25uA |
| RoHS | Compliant |