
The Stratix V GT FPGA features a 57.16Mb memory size, 600 I/Os, and 622,000 logic elements. It operates at a supply voltage of 850mV and has a maximum operating temperature of 70°C. The device is packaged in a FBGA package and is designed for surface mount applications. It supports data rates of up to 28.05Gbps and has 36 transceivers. The Stratix V GT is part of the Stratix V GT series.
Intel 5SGTMC7K2F40C2NES technical specifications.
| Package/Case | FBGA |
| Data Rate | 28.05Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GT |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGTMC7K2F40C2NES to view detailed technical specifications.
No datasheet is available for this part.