
The Stratix V GX FPGA features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at an operating supply voltage of 850mV and has a data rate of 14.1Gbps. The device is packaged in a FBGA package and is designed for surface mount. It has a memory size of 57.16Mb and contains 2560 logic blocks, 622000 logic elements, and 36 transceivers.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Compliant |