
The 5SGXEA7K3F40C3NES is a high-speed FPGA from Intel with a memory size of 57.16Mb and a data rate of 14.1Gbps. It features 2560 logic blocks and 622,000 logic elements/cells. The device operates within a temperature range of 0°C to 70°C and is supplied at 850mV. The FPGA is packaged in a surface mount FBGA package and is available in a tray packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Compliant |
