
The 5SGXEA7N2F45C2NES is a 57Mb FPGA from Intel, packaged in a FBGA surface mount package. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device features 840 I/Os, 2560 logic blocks, and 622,000 logic elements. It supports data rates of up to 14.1Gbps and is powered by an operating supply voltage of 850mV. The FPGA is part of the Stratix V GX series and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Compliant |
