
The Stratix V GX is a high-speed FPGA from Intel, featuring 622,000 logic elements and 48 transceivers. It operates at a supply voltage of 850mV and has a maximum operating temperature of 70°C. The device is packaged in a FBGA package and is designed for surface mount applications. It has a memory size of 57.16Mb and supports data rates of up to 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Compliant |
