The Stratix V GX FPGA features 61.67Mb of memory, 14.1Gbps data rate, and 696 GPIOs. It operates within a temperature range of 0-85°C and is packaged in a HBGA package. The device is not RoHS compliant and contains lead.
Intel 5SGXEA9K1H40C2L technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA9K1H40C2L to view detailed technical specifications.
No datasheet is available for this part.
