IC STRATIX V FPGA 490K 1760BGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 5SGXEB5R2H43C2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Package Quantity | 1 |
| RAM Size | 41984000b |
| Series | Stratix® V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEB5R2H43C2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.