The 5SGXMB6R2F40C2 is a Stratix V GX FPGA from Intel, packaged in a FBGA. It operates at a supply voltage of 850mV and has a maximum operating temperature of 70°C. The device features 432 I/Os, 2660 logic blocks, and 597,000 logic elements/cells. It also includes 66 transceivers and has a memory size of 58.88Mb. The device is not RoHS compliant and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Intel 5SGXMB6R2F40C2 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 2660 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Stratix V GX |
| RoHS | Not Compliant |
No datasheet is available for this part.