The Intel RealSense Depth Camera D415 is a stereo-vision depth-sensing solution featuring dual rolling shutter sensors for high-accuracy depth mapping. It includes an integrated RGB sensor for Full HD color streaming and an active infrared projector to enhance depth perception in low-light environments or on objects with low texture. Powered by the Intel RealSense Vision Processor D4, the camera processes depth data on-chip to reduce host CPU load. With a standard field of view, the D415 is optimized for precise measurements and detailed 3D scanning applications.
Checking distributor stock and pricing after the page loads.
| Depth Technology | Active Stereoscopic |
| Image Sensor Technology | Rolling Shutter |
| Minimum Depth Distance | 0.45m |
| Maximum Range | 10m |
| Depth Field of View (FOV) | 69.4 x 42.5 x 77 (H x V x D)° |
| Depth Output Resolution | 1280 x 720pixels |
| Max Depth Frame Rate | 90fps |
| RGB Sensor Resolution | 1920 x 1080pixels |
| RGB Frame Rate | 30fps |
| Interface Type | USB 3.1 Gen 1 Type-C |
| Vision Processor | Intel RealSense Vision Processor D4 |
| Dimensions (L x D x H) | 99 x 20 x 23mm |
| Operating Temperature Range | 0 to 35°C |
| RoHS | Compliant |
| REACH | Unaffected |