The Intel RealSense Depth Camera D415 is a USB-powered 3D depth camera consisting of a pair of depth sensors, an RGB sensor, and an infrared projector. It uses active stereoscopic vision technology to derive depth data and includes the Intel RealSense Vision Processor D4 for real-time processing of depth data and high-speed image output at up to 90 frames per second. It is designed for precise measurements and short-range applications.
Checking distributor stock and pricing after the page loads.
| Depth Technology | Active stereoscopic |
| RGB Resolution | 1920 x 1080pixels |
| Depth Resolution | 1280 x 720pixels |
| Max Frame Rate | 90fps |
| Shutter Type | Rolling Shutter |
| Field of View (Horizontal) | 63.4degrees |
| Field of View (Vertical) | 40.4degrees |
| Minimum Depth Distance | 0.45m |
| Interface | USB 3.1 Gen 1 |
| Width | 99mm |
| Height | 23mm |
| Depth | 20mm |
| RoHS | RoHS3 Compliant |
| REACH | Unaffected |
| ECCN | 6A993A |