The Intel RealSense Depth Camera D455 is a stereo depth camera designed for improved range and accuracy. It features a 95mm baseline for enhanced depth precision, global shutter sensors for both depth and RGB capturing, and an integrated IMU for movement awareness. It is part of the D400 series, capable of on-chip self-calibration and is compatible with the Intel RealSense SDK 2.0 across Windows, Linux, and macOS platforms.
Checking distributor stock and pricing after the page loads.
| Maximum Range | 20m |
| Minimum Depth Distance | 0.4m |
| Depth Resolution | 1280 x 720pixels |
| RGB Sensor Type | Global Shutter |
| Baseline | 95mm |
| Interface | USB 3.1 Gen 1 |
| IMU | BMI055 |
| RoHS | Compliant |