The Intel RealSense Depth Camera D405 is a short-range stereo camera providing sub-millimeter accuracy for close-range computer vision needs. It operates at an ideal range of 7cm to 50cm with minimum object detection down to 0.1mm at 7cm. It features high-resolution global shutter depth sensors and is designed for applications such as robotic gripping, assembly line inspection, and medical wound management.
Checking distributor stock and pricing after the page loads.
| Minimum Depth Distance | 70mm |
| Maximum Range | 500mm |
| Depth Accuracy | <0.1mm |
| Sensor Type | Global Shutter |
| Ideal Usage Range | 7-50cm |
| RoHS | Compliant |