The Intel RealSense Depth Camera D405 is a high-precision, short-range stereo depth camera designed for sub-millimeter accuracy in close-range applications. It features high-resolution color global shutter sensors that provide synchronized depth and RGB data. The device includes an integrated image signal processor (ISP) and is optimized for industrial automation tasks such as robotic gripping, defect inspection, and medical applications like wound measurement. This specific part number refers to the bulk/multi-pack version which typically includes the camera unit without retail accessories like tripods or cables.
Checking distributor stock and pricing after the page loads.
| Depth Technology | Stereoscopic |
| Ideal Operating Range | 7 - 50cm |
| Minimum Depth Distance | 7cm |
| Depth Resolution | 1280 x 720pixels |
| Depth Field of View (H x V) | 87 x 58degrees |
| Depth Frame Rate | Up to 90fps |
| RGB Resolution | 1280 x 720pixels |
| RGB Frame Rate | Up to 90fps |
| Shutter Type | Global Shutter |
| Interface | USB 3.1 Gen 1 |
| Power Consumption (Streaming) | 1.55W |
| Power Consumption (Idle) | 35mW |
| Dimensions | 42 x 42 x 23mm |
| Weight | 60g |
| RoHS | Compliant |
| Ce | Compliant |
| ECCN | EAR99 |