The Intel RealSense Depth Camera D455 is a stereoscopic depth-sensing peripheral designed for long-range and high-precision spatial awareness. It features an extended 95mm baseline that reduces depth error to less than 2% at a distance of 4 meters. Equipped with global shutter sensors for both depth and RGB streams, it ensures accurate capture of fast-moving objects without motion blur. The integrated Inertial Measurement Unit (IMU) provides 6-degrees-of-freedom (6DoF) data, making it suitable for robotics navigation, drone integration, and 3D scanning. The device is powered via USB-C and is fully compatible with the Intel RealSense SDK 2.0 for cross-platform development.
Checking distributor stock and pricing after the page loads.
| Depth Technology | Stereoscopic |
| Depth Resolution | Up to 1280 x 720pixels |
| Depth Frame Rate | Up to 90fps |
| Maximum Range | 6m |
| Minimum Depth Distance | 0.4m |
| Depth Field of View (FOV) | 86 x 57degrees |
| RGB Sensor Resolution | 1280 x 800pixels |
| RGB Sensor Technology | Global Shutter |
| Inertial Measurement Unit (IMU) | Bosch BMI055 or BMI085 |
| Interface Type | USB 3.1 Gen 1 Type-C |
| Baseline | 95mm |
| Dimensions (Length x Height x Depth) | 124 x 29 x 26mm |
| RoHS | Compliant (ROHS3) |
| Quality Standard | ISO 9001 |