The Intel RealSense Depth Camera D455 is a high-precision depth sensing device utilizing global shutter technology and a wider field of view compared to previous generations. It features the Vision Processor D4 and is designed for robotics, AR/VR, and automation applications, providing accurate depth data alongside 1080p RGB video. It includes an integrated IMU for positional awareness and connects via USB-C for high-speed data transfer.
Intel 82635DSD455MP technical specifications.
| Depth Resolution | 1280 x 720pixels |
| RGB Resolution | 1920 x 1080pixels |
| Maximum Frame Rate | 90fps |
| Depth Shutter Type | Global |
| Sensor Type | OV9782 |
| Interface | USB-C |
| Pixel Size | 3 x 3µm |
| Length | 124mm |
| Width | 26mm |
| Height | 29mm |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for Intel 82635DSD455MP to view detailed technical specifications.
No datasheet is available for this part.