IC FPGA 1KB FLASH 1M 144-FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 328 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| RAM Size | 1161216b |
| Series | Cyclone® IV E |
| RoHS | Compliant |