This microprocessor features a 32-bit architecture with a 64-bit external data bus and a 32-bit address bus. It operates within a commercial temperature grade and has a maximum supply current of 3250. The device is packaged in a PGA-296 configuration with a staggered, ceramic design.
Intel A8050266-100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 296 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P296 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 296 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3250 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel A8050266-100 to view detailed technical specifications.
No datasheet is available for this part.