This 32-bit microprocessor features a supply voltage range of 3.135V to 3.6V and a maximum supply current of 3400uA. It operates at a clock frequency of up to 66MHz and has a 64-bit external data bus width and 32-bit address bus width. The device is packaged in a 296-pin IPGA package type with dimensions of 37mm x 37mm.
Intel A8050266133 technical specifications.
| Number of Terminals | 296 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P296 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 296 |
| Supply Current-Max | 3400 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 133 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel A8050266133 to view detailed technical specifications.
No datasheet is available for this part.