This 32-bit microprocessor features a 64-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 66 MHz. The device has 296 terminals with a perpendicular terminal position. The JEDEC package code is S-CPGA-P296, and the package type is IPGA. The microprocessor is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Intel A80502CSLM66133 technical specifications.
| Number of Terminals | 296 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P296 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 296 |
| Supply Voltage-Nom | 3.1 |
| Supply Voltage-Min | 2.935 |
| Supply Voltage-Max | 3.265 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 133 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel A80502CSLM66133 to view detailed technical specifications.
No datasheet is available for this part.