MPU Atom™ Processor Z500 64-Bit 45nm 800MHz 1.05V 441-Pin uFCBGA8
Intel AC80566UC800DESLB6Q technical specifications.
| Frequency | 800MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.