The Intel AC82G45SLB84 is a DDR3/DDR2 memory module packaged in FCBGA with a maximum operating temperature of 100°C. It is available in tape and reel packaging with 360 pieces per reel. This module is not RoHS compliant.
Intel AC82G45SLB84 technical specifications.
| Package/Case | FCBGA |
| Length | 34mm |
| Max Operating Temperature | 100°C |
| Memory Type | DDR3, DDR2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | G45 |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel AC82G45SLB84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.