The AF82US15WSLGFQ is a 2GB DDR2 SDRAM memory module with a package type of FCBGA and a surface mount configuration. It operates within a maximum temperature of 90°C. The memory is available in quantities of 360 per reel, packaged in tape and reel format. This device does not offer radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel AF82US15WSLGFQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel AF82US15WSLGFQ technical specifications.
| Package/Case | FCBGA |
| Length | 22mm |
| Max Operating Temperature | 90°C |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Mount | Surface Mount |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | US15 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Intel AF82US15WSLGFQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.