This 20MHz CAN interface IC features 56KB of EPROM memory and two timers/counters. It operates over a supply voltage range of 4.75V to 5.25V and is suitable for surface mount applications. The device is packaged in a PLCC case and is available in tape and reel packaging. It can withstand operating temperatures from -40°C to 125°C.
Intel AN87C196CB20F8 technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Interface | CAN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 56KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel AN87C196CB20F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.