The Intel AN87C196KDF8 is a 32KB OTP EPROM with a 16MHz operating frequency and 5V supply voltage. It features 48 I/Os and a PLCC package. The device operates within a temperature range of -40°C to 125°C and is suitable for surface mount applications. The AN87C196KDF8 includes peripherals such as PWM and WDT, and is designed for use with an external oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel AN87C196KDF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 1000B |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel AN87C196KDF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
