This 32KB EPROM from Intel features 5 timers/counters and operates at 16MHz with a supply voltage of 5V. It is packaged in a PLCC and is suitable for surface mount applications. The device can withstand temperatures ranging from -40°C to 125°C, and its supply voltage can range from 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 1000B |
| RoHS | Not Compliant |