Sign in to ask questions about the Intel AT40K20AL-1DQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel AT40K20AL-1DQI technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 263000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 416 |
| Number of Logic Elements/Cells | 4160 |
| RAM Size | 53248b |
| Series | APEX-20K® |
| RoHS | Compliant |
Download the complete datasheet for Intel AT40K20AL-1DQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.